Vessel Philips Screwdriver, PH3 Tip, 150 mm Blade VDE/1000V Approved, 239mm Overall

N

Subtotal (1 unit)*

MYR60.47

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR60.47

*price indicative

RS Stock No.:
874-443
Mfr. Part No.:
200 +3X150
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Screwdriver Type

Insulated Screwdriver

Product Type

Philips Screwdriver

Tip Size

PH3

VDE/1000V Approved

Yes

Blade Length

150mm

Insulation

Insulated

Overall Length

239mm

Grip Style

Ball Grip

Standards/Approvals

IEC 60900

COO (Country of Origin):
JP
The Vessel Ball-Grip VDE Insulated Screwdriver is designed for professional use, ensuring safety and reliability during electrical tasks. This high-quality tool provides excellent torque and control for effective screw driving.

Insulated to 1000V VDE standards for enhanced safety

Cushion grip is marked for quick identification of '+' and '−'

Unique ergonomic BALL GRIP handle reduces muscle fatigue by 20%

High precision magnetic tip aids in secure screw placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy