Vessel Philips Screwdriver, PH2 Tip, 150 mm Blade, 250mm Overall
- RS Stock No.:
- 874-436
- Mfr. Part No.:
- 230 +2X150
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR49.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR49.19 |
*price indicative
- RS Stock No.:
- 874-436
- Mfr. Part No.:
- 230 +2X150
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Size | PH2 | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 250mm | |
| Grip Style | Ball Grip | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Size PH2 | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 250mm | ||
Grip Style Ball Grip | ||
- COO (Country of Origin):
- JP
The Vessel tang-thru screwdriver is designed for efficient and reliable tightening in a range of tasks, featuring a sophisticated ergonomic handle for comfort during use.
Elastic grip ensures dependable tightening without slippage
Tang-thru shank comes with a robust end cap for durability
Ergonomic BALL GRIP handle enables swift and powerful driving
Unique handle form reduces muscle fatigue by 20%, promoting comfort
Related links
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 239mm Overall
- Vessel Philips Screwdriver 100 mm Blade, 200mm Overall
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 217mm Overall
- Vessel Slotted Screwdriver 250mm Overall
- Vessel Philips Screwdriver 100 mm Blade, 217mm Overall
- Vessel Philips Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- Vessel Philips Screwdriver 75 mm Blade, 156mm Overall
- Bahco Screwdriver 125 mm Blade, 250mm Overall
