Vessel Philips Screwdriver, PH2 Tip, 100 mm Blade, 217mm Overall
- RS Stock No.:
- 874-481
- Mfr. Part No.:
- 330 +2X100
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR61.51
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR61.51 |
*price indicative
- RS Stock No.:
- 874-481
- Mfr. Part No.:
- 330 +2X100
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Ergonomic | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Insulation | Non-insulated | |
| Blade Length | 100mm | |
| Overall Length | 217mm | |
| Handle Material | Wood Resin | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Wood Handle | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Ergonomic | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Insulation Non-insulated | ||
Blade Length 100mm | ||
Overall Length 217mm | ||
Handle Material Wood Resin | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Wood Handle | ||
- COO (Country of Origin):
- JP
The Vessel screwdriver is designed for optimal grip and efficiency, featuring a tang-thru design that allows for tapping with a hammer, ensuring versatility in various applications.
Extraordinary non-slip grip secures working efficiency even with oily hands
Rust-resistant black chrome plating enhances longevity and durability
Crafted with high toughness shank MADE of fully hardened chrome vanadium steel
Only experiences 3% less torque rate with slippery and oily hands compared to dry usage
Related links
- Vessel Philips Screwdriver 100 mm Blade, 200mm Overall
- Vessel Philips Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 217mm Overall
- Vessel Philips Screwdriver 150 mm Blade, 250mm Overall
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 239mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 217mm Overall
- Wiha Philips Screwdriver 100 mm Blade, 218mm Overall
- Wera Philips Screwdriver 100 mm Blade, 205mm Overall
