Vessel Philips Screwdriver, PH2 Tip, 100 mm Blade, 200mm Overall

N

Subtotal (1 unit)*

MYR45.79

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR45.79

*price indicative

RS Stock No.:
874-435
Mfr. Part No.:
230 +2X100
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Philips Screwdriver

Screwdriver Type

Insulated Screwdriver

Tip Size

PH2

Blade Length

100mm

Insulation

Insulated

Overall Length

200mm

Grip Style

Ball Grip

COO (Country of Origin):
JP
The Vessel Ball-Grip Tang-Thru Screwdriver is designed for reliable tightening and optimal torque transfer, featuring a unique ergonomic handle that enhances user comfort during use.

Elastic grip ensures dependable tightening

Tang-Thru shank is equipped with an end cap for durability

Ergonomic BALL GRIP handle facilitates Rapid and powerful driving

Unique design decreases muscle fatigue by 20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy