Vessel Slotted Screwdriver, 150 mm Blade, 250mm Overall
- RS Stock No.:
- 874-433
- Mfr. Part No.:
- 230 -6X150
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR49.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR49.19 |
*price indicative
- RS Stock No.:
- 874-433
- Mfr. Part No.:
- 230 -6X150
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Ergonomic | |
| Tip Thickness | 900μm | |
| Blade Length | 150mm | |
| Tip Width | 6 mm | |
| Overall Length | 250mm | |
| Grip Style | Ball Grip | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Ergonomic | ||
Tip Thickness 900μm | ||
Blade Length 150mm | ||
Tip Width 6 mm | ||
Overall Length 250mm | ||
Grip Style Ball Grip | ||
- COO (Country of Origin):
- JP
The Vessel Tang-Thru Screwdriver is designed for efficient fastening, featuring an ergonomic BALL GRIP handle that ensures comfort during use and reliable tightening for various applications.
Elastic grip ensures dependable tightening
Tang-Thru shank includes an end cap for enhanced durability
Ergonomic BALL GRIP handle allows for quick and powerful driving
Unique form minimises muscle fatigue by 20%
Related links
- Vessel Slotted Screwdriver 239mm Overall
- Vessel Philips Screwdriver 150 mm Blade, 250mm Overall
- RS PRO Slotted Screwdriver 250mm Overall
- Vessel Slotted Screwdriver 200mm Overall
- Vessel Slotted Screwdriver 156mm Overall
- Facom Screwdriver 250mm Overall
- BETA Screwdriver 250mm Overall
- SAM Screwdriver 250mm Overall
