Bolle Spectrum Safety Goggles with Smoked Lenses
- RS Stock No.:
- 606-172
- Mfr. Part No.:
- SPECTN20W
- Manufacturer:
- Bolle
Subtotal (1 unit)*
MYR96.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.13 |
*price indicative
- RS Stock No.:
- 606-172
- Mfr. Part No.:
- SPECTN20W
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Product Type | Safety Goggles | |
| Lens Colour | Smoked | |
| Frame Material | Thermoplastic Rubber, Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | Spectrum | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Ventilated | Yes | |
| Standards/Approvals | ANSI Z87.1-2020 | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Product Type Safety Goggles | ||
Lens Colour Smoked | ||
Frame Material Thermoplastic Rubber, Polycarbonate | ||
Lens Material Polycarbonate | ||
Series Spectrum | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Ventilated Yes | ||
Standards/Approvals ANSI Z87.1-2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Smoke and vented safety goggle with its bi-material frame and adjustable strap, Spectrum offers superior protection and adaptability. Available in two sizes, it is a versatile product with various frame types and lens coatings to suit any work environment. Its sporty design and optimized ergonomics ensure greater acceptance, enhancing both safety and productivity.
Multiple coatings and sizes available
Soft gasket to fit most face structures
Optimal panoramic vision
