3M 1621AF Safety Goggles with Grey Lenses

This image is representative of the product range

Subtotal (1 unit)*

MYR21.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21.07

*price indicative

RS Stock No.:
627-494
Mfr. Part No.:
1621AF
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Safety Goggles

Lens Colour

Grey

Frame Material

Rubber

Lens Material

Polycarbonate

Series

1621AF

Standards/Approvals

ANSI, BIS

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy