3M 1621AF Safety Goggles with Grey Lenses
- RS Stock No.:
- 627-499
- Mfr. Part No.:
- 1621AF
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 box of 144 units)*
MYR3,007.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR3,007.42 | MYR20.885 |
*price indicative
- RS Stock No.:
- 627-499
- Mfr. Part No.:
- 1621AF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Goggles | |
| Lens Colour | Grey | |
| Frame Material | Rubber | |
| Lens Material | Polycarbonate | |
| Series | 1621AF | |
| Standards/Approvals | ANSI, BIS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Goggles | ||
Lens Colour Grey | ||
Frame Material Rubber | ||
Lens Material Polycarbonate | ||
Series 1621AF | ||
Standards/Approvals ANSI, BIS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 3M 1621AF Safety Goggles with Grey Lenses
- uvex suXXeed Scratch Resistant, Anti-Mist Safety Goggles with Grey Lenses
- uvex Pheos cx2 sonic Scratch Resistant, Fog Resistant Safety Goggles with Grey Lenses
- uvex Uvex i-guard Anti-Fog Anti-Scratch Safety Goggles with Grey Lenses
- 3M 2890 Safety Goggles with Clear Lenses
- 3M Fahrenheit Chemical Resistant Safety Goggles with Clear Lenses
- 3M 2890 Scratch Resistant Fog Resistant Safety Goggles with Clear Lenses
- 3M Fahrenheit Anti-Mist Fog Resistant Safety Goggles with Clear Lenses