uvex Pheos cx2 sonic Scratch Resistant, Fog Resistant Safety Goggles with Grey Lenses
- RS Stock No.:
- 196-5208
- Mfr. Part No.:
- 9309286
- Manufacturer:
- uvex
Subtotal (1 unit)*
MYR88.80
FREE delivery for orders over RM 500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR88.80 |
*price indicative
- RS Stock No.:
- 196-5208
- Mfr. Part No.:
- 9309286
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Scratch Resistant, Fog Resistant | |
| Lens Colour | Grey | |
| Frame Colour | Black, White | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Series | Pheos cx2 sonic | |
| EN 207/208 Laser Safe | Yes | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | EN 166 + EN 170 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Scratch Resistant, Fog Resistant | ||
Lens Colour Grey | ||
Frame Colour Black, White | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
Series Pheos cx2 sonic | ||
EN 207/208 Laser Safe Yes | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals EN 166 + EN 170 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• sporty, compact and extremely lightweight safety goggle
• very soft and flexible, ergonomic face seal for a custom fit and ultimate
comfort
• indirect ventilation system increases air circulation
• very light, length-adjustable textile headband for a secure fit and
individual adaptability
• robust polycarbonate lens with uvexs proven supravision coating technology
– permanent anti-fog and scratch-resistant lens
• UV400 – 100% protection against dangerous UV radiation up to 400 nm
• metal-free
The uvex pheos cx2 sonic – compact design, first-class comfort With its compact, lightweight design, the uvex pheos cx2 sonic is a welcome companion for any job. These functional wide-vision goggles offer impressive comfort and, thanks to uvex supervision coating technology, provide a clear field of vision even in extreme climates.
Uvexs lightest compact wide-vision goggles (34 grams)
Frame colours: white, black
PC lens grey 23 %
Sun glare filter version
Related links
- uvex Pheos cx2 sonic Mechanical Resistant Safety Goggles with Clear Lenses
- uvex Uvex Fog Resistant, Scratch Resistant Safety Goggles with Clear Lenses
- uvex PHEOS CX2 Safety Glasses Anti-Mist White Plastic
- uvex PHEOS CX2 Safety Glasses Scratch Resistant Plastic
- uvex PHEOS CX2 Safety Glasses Anti-Fog Resistance to High Speed Particles
- uvex Uvex Pheos Safety Spectacles Scratch Resistant Clear Grey Polycarbonate Lens,
- uvex suXXeed Scratch Resistant, Anti-Mist Safety Goggles with Grey Lenses
- uvex Uvex i-guard Anti-Fog Anti-Scratch Safety Goggles with Grey Lenses
