Uvex Pheos cx2 sonic, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 185-3494
- Mfr. Part No.:
- 9309275
- Manufacturer:
- Uvex
View all Safety Goggles
162 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR110.65
You pay
MYR99.59
units | Per Unit |
1 + | MYR99.59 |
- RS Stock No.:
- 185-3494
- Mfr. Part No.:
- 9309275
- Manufacturer:
- Uvex
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
With its compact, lightweight design, the uvex pheos cx2 sonic is a welcome companion for any job. These functional wide-vision goggles offer impressive comfort and, thanks to uvex supravision coating technology, provide a clear field of vision even in extreme climates.
Uvexs lightest compact wide-vision goggles (34 grams)
Frame colours: white, black
Clear PC lens
High mechanical strength b (120 m/s)
Designation 3 (liquids), 4 (coarse dust) and t (extreme temperatures)
Reliable uv 400 protection
Comfortable protection thanks to soft forehead and nose piece moulded directly onto the lens
Scratch-proof exterior, permanently anti-fog interior (uvex supravision extreme)
Very soft, light textile headband for secure and comfortable fit
Can be easily combined with other PPE
Uvex i-gonomics product where comfort and ergonomics are priorities
Uvex' most lightweight goggles with only 34 grams
Soft component connected directly with the lens
Frame colours: white, black
Clear PC lens
High mechanical strength b (120 m/s)
Designation 3 (liquids), 4 (coarse dust) and t (extreme temperatures)
Reliable uv 400 protection
Comfortable protection thanks to soft forehead and nose piece moulded directly onto the lens
Scratch-proof exterior, permanently anti-fog interior (uvex supravision extreme)
Very soft, light textile headband for secure and comfortable fit
Can be easily combined with other PPE
Uvex i-gonomics product where comfort and ergonomics are priorities
Uvex' most lightweight goggles with only 34 grams
Soft component connected directly with the lens
Specifications
Attribute | Value |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Lens Material | Polycarbonate (PC) |
UV Protection | Yes |
Lens Colour | Clear |
Series | Pheos cx2 sonic |
EN166 Lens Marking | B, K, N, T |
EN207/208 Laser Safe | No |
EN175 Welding Safe | No |
EN166 Frame Marking | B |
Vented | Yes |