Milwaukee BOLT Visor Safety Goggles with Clear Lenses
- RS Stock No.:
- 269-4444
- Mfr. Part No.:
- 4932479941
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR291.79
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR291.79 |
*price indicative
- RS Stock No.:
- 269-4444
- Mfr. Part No.:
- 4932479941
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Frame Material | Polycarbonate | |
| Series | BOLT Visor | |
| Standards/Approvals | No | |
| Ventilated | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Frame Material Polycarbonate | ||
Series BOLT Visor | ||
Standards/Approvals No | ||
Ventilated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee BOLT Visor with panoramic field of vision ensure compatibility among a large range of accessories with an easy and intuitive attachment system. The Universal version can be adapted on both BOLT 100 and BOLT 200 helmets thanks to an easy switch system.
Extremely easy and intuitive installation and removal
Lens made of polycarbonate
Related links
- Milwaukee BOLT Visor Scratch Resistant Safety Goggles with Black Lenses
- Bolle BLAST Safety Goggles with Clear, Clear Lenses
- Bolle Safety Spectrum Safety Goggles with Clear, Clear Lenses
- Portwest Safety Goggles with Clear Lenses
- Bolle Safety Globe Safety Goggles with Clear, Clear Lenses
- Bolle BL15 Safety Goggles with Clear Lenses
- Bolle Spectrum Safety Goggles with Clear Lenses
- Coverguard 6LIMC00 Safety Goggles with Clear Lenses
