NTN 1R65X75X28 65 mm ID Needle Roller Bearing Needle, 75 mm OD
- RS Stock No.:
- 698-716
- Mfr. Part No.:
- 1R65X75X28
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR167.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR167.27 |
*price indicative
- RS Stock No.:
- 698-716
- Mfr. Part No.:
- 1R65X75X28
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Bearing Material | Steel | |
| Outside Diameter | 75mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Shielded | ||
Bearing Material Steel | ||
Outside Diameter 75mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring offers exceptional performance and reliability for various industrial applications. Constructed with precision engineering, this product features an internal diameter of 65 mm and a width of 28 mm, making it suitable for tight spaces where high load capacity and low friction are critical. The unique design incorporates an under roller diameter of 75 mm, which allows for smooth operation and enhanced durability. With a minimum fillet radius of 1.1 mm and chamfer length of 2.2 mm, it is engineered to accommodate specific installation requirements. This inner ring is Ideal for use in demanding environments, ensuring long-lasting service and reduced maintenance needs.
Precision class P0 ensures high grade performance and reliability
Laser focused engineering results in a minimal mass of 0.24 kg for improved efficiency
Lubrication hole on the inner ring simplifies maintenance and extends service life
Min shoulder diameter of 71.5 mm supports optimal load handling
Max shaft and housing fillet radius of 1 mm accommodates greater installation flexibility
Related links
- NTN NK75/35R 75 mm ID Roller Bearing Needle Roller 92 mm OD
- NTN 1R65X75X60 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD
- NTN 1R65X75X30 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD
- NTN 1R55X65X60 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN NKS65 65 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R65X73X25 65 mm ID Needle Roller Bearing Needle Roller, 73 mm OD
- NTN 1R55X65X30 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN NKS50 50 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
