NTN 1R65X75X60 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD

Subtotal (1 unit)*

MYR341.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR341.04

*price indicative

RS Stock No.:
640-192
Mfr. Part No.:
1R65X75X60
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

65mm

Race Width

60mm

Series

1R

Outside Diameter

75mm

Standards/Approvals

No

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing has a inner ring with a 65 mm inner diameter, 60 mm width, and 75 mm bottom diameter features a minimum fillet radius of 1 mm and a 2.2 mm chamfer on the inner edge. It does not include a lubrication hole, conforms to ISO P0 precision class, and has a mass of 0.513 kg.

70 mm Min shoulder diameter IR

1 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy