NTN 1R55X65X60 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- RS Stock No.:
- 640-184
- Mfr. Part No.:
- 1R55X65X60
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR303.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR303.48 |
*price indicative
- RS Stock No.:
- 640-184
- Mfr. Part No.:
- 1R55X65X60
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 60mm | |
| Standards/Approvals | No | |
| Outside Diameter | 65mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 60mm | ||
Standards/Approvals No | ||
Outside Diameter 65mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 55 mm and a bearing/inner ring width of 60 mm. It has an under roller diameter of 65 mm, a minimum fillet radius of 1 mm, and an inner ring chamfer length of 1.5 mm. This bearing does not include a lubrication hole in the inner ring and is manufactured to accuracy class P0 standards. Weighing 0.44 kg, it is designed for robust and precise performance in demanding mechanical applications.
60 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R55X65X30 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R55X65X28 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN NKS50 50 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X60X35 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN NKS65 65 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R65X75X30 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD
- NTN 1R45X55X40 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
