NTN NKS50 50 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- RS Stock No.:
- 640-105
- Mfr. Part No.:
- NKS50
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR279.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR279.67 |
*price indicative
- RS Stock No.:
- 640-105
- Mfr. Part No.:
- NKS50
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 22mm | |
| Maximum Speed - Grease | 5500rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 31.5kN | |
| Maximum Speed - Oil | 8000rpm | |
| Outside Diameter | 65mm | |
| Series | NKS | |
| Static Load Rating | 57kN | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 22mm | ||
Maximum Speed - Grease 5500rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 31.5kN | ||
Maximum Speed - Oil 8000rpm | ||
Outside Diameter 65mm | ||
Series NKS | ||
Static Load Rating 57kN | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing features a machined outer ring and is designed without an inner ring, making it suitable for applications where the shaft acts as the raceway. It includes a single side rib and a single side plate for axial guidance and support, enabling it to handle heavy loads efficiently. Its robust construction ensures durability and reliable performance in demanding conditions.
31.5 kN dynamic load rating
57 kN static load rating
Related links
- NTN 1R55X65X60 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R55X65X30 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R55X65X28 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 81109T2 45 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 65 mm OD
- NTN 1R50X55X25 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X35 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X60X28 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X20 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
