NTN 1R55X65X28 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD

Subtotal (1 unit)*

MYR157.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR157.10

*price indicative

RS Stock No.:
640-182
Mfr. Part No.:
1R55X65X28
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

55mm

Race Width

28mm

Standards/Approvals

No

Series

1R

Outside Diameter

65mm

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 55 mm and a bearing/inner ring width of 28 mm. It has an under roller diameter of 65 mm, a minimum fillet radius of 1.1 mm, and an inner ring chamfer length of 2.2 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. Weighing 0.206 kg, it is designed for reliable and precise performance in various mechanical applications.

61.5 mm Min shoulder diameter IR

1 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy