NTN 1R65X73X25 65 mm ID Needle Roller Bearing Needle Roller, 73 mm OD
- RS Stock No.:
- 640-189
- Mfr. Part No.:
- 1R65X73X25
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR159.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.69 |
*price indicative
- RS Stock No.:
- 640-189
- Mfr. Part No.:
- 1R65X73X25
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 25mm | |
| Outside Diameter | 73mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 25mm | ||
Outside Diameter 73mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 65 mm and a bearing/inner ring width of 25 mm. It has an under roller diameter of 73 mm, a minimum fillet radius of 0.6 mm, and an inner ring chamfer length of 2.2 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. Weighing 0.164 kg, it provides reliable and precise performance for various mechanical applications.
69 mm Min shoulder diameter IR
0.6 mm Max shaft & housing fillet radius
Related links
- NTN 1R65X73X35 65 mm ID Needle Roller Bearing Needle Roller, 73 mm OD
- NTN 81209T2 45 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Needle Roller, 73 mm OD
- NTN 4T-LM501349/LM501310 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 73 mm OD
- NTN NK73/25R 73 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/25R+1R65X73X25 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN 1R65X75X30 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD
- NTN NKS50 50 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R55X65X60 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
