NTN 1R65X73X35 65 mm ID Needle Roller Bearing Needle Roller, 73 mm OD
- RS Stock No.:
- 640-190
- Mfr. Part No.:
- 1R65X73X35
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR198.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR198.62 |
*price indicative
- RS Stock No.:
- 640-190
- Mfr. Part No.:
- 1R65X73X35
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 35mm | |
| Outside Diameter | 73mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 35mm | ||
Outside Diameter 73mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with machined rings and inner ring, featuring double-side ribs and a lubrication hole for enhanced maintenance and performance. Designed for durability and precise operation in demanding applications.
76.5 kN Dynamic load rating
156 kN Static load rating
Related links
- NTN 1R65X73X25 65 mm ID Needle Roller Bearing Needle Roller, 73 mm OD
- NTN 81209T2 45 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Needle Roller, 73 mm OD
- NTN 4T-LM501349/LM501310 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 73 mm OD
- NTN NK73/35R+1R65X73X35 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/25R 73 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/35R 73 mm ID Needle Roller Bearing Needle, 90 mm OD
- NTN NKS50 50 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R65X75X30 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD
