NTN 1R55X65X30 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- RS Stock No.:
- 640-183
- Mfr. Part No.:
- 1R55X65X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR158.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.48 |
*price indicative
- RS Stock No.:
- 640-183
- Mfr. Part No.:
- 1R55X65X30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 30mm | |
| Outside Diameter | 65mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 30mm | ||
Outside Diameter 65mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 55 mm and a bearing/inner ring width of 30 mm. It has an under roller diameter of 65 mm, a minimum fillet radius of 1 mm, and an inner ring chamfer length of 2.2 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 0.22 kg, it offers reliable and precise performance for various mechanical applications.
60 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R55X65X60 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R55X65X28 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN NKS50 50 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 81109T2 45 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 65 mm OD
- SKF NKI 65/25 65 mm ID Roller Bearing Needle Roller, 90 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN NKS65 65 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R55X60X35 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
