NTN NKS65 65 mm ID Needle Roller Bearing Needle Roller, 85 mm OD

Subtotal (1 unit)*

MYR416.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR416.20

*price indicative

RS Stock No.:
640-108
Mfr. Part No.:
NKS65
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

65mm

Race Width

28mm

Maximum Speed - Grease

4000rpm

Maximum Speed - Oil

6000rpm

Series

NKS

Standards/Approvals

No

Dynamic Load Rating

47kN

Outside Diameter

85mm

Static Load Rating

94kN

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing features a machined outer ring and is designed without an inner ring, making it suitable for applications where the shaft acts as the raceway. It includes a single side rib and a single side plate for axial guidance and support, enabling it to handle heavy loads efficiently. Its robust construction ensures durability and reliable performance in demanding conditions.

47 kN dynamic load rating

94 kN static load rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy