NTN 1R75X85X35 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD

Subtotal (1 unit)*

MYR260.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR260.70

*price indicative

RS Stock No.:
640-082
Mfr. Part No.:
1R75X85X35
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

75mm

Race Width

35mm

Series

1R

Standards/Approvals

No

Outside Diameter

85mm

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing has a inner ring with a 75 mm internal diameter, 85 mm roller seating diameter, and 35 mm width is built for compact, high radial‑load applications. Featuring a 1 mm minimum fillet radius and a 2.2 mm chamfer on the inner edge, it ensures easy fitting and stress reduction. Supplied without a lubrication hole, it meets ISO P0 tolerances and weighs approximately 0.336 kg.

80 mm Min shoulder diameter IR

1 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy