INA NA6912-ZW-XL 60 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- RS Stock No.:
- 312-982
- Mfr. Part No.:
- NA6912-ZW-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR1,187.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,187.76 |
*price indicative
- RS Stock No.:
- 312-982
- Mfr. Part No.:
- NA6912-ZW-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 45mm | |
| Outside Diameter | 85mm | |
| Series | 69 | |
| Dynamic Load Rating | 106000N | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Limiting Speed | 6700rpm | |
| Static Load Rating | 191000N | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 45mm | ||
Outside Diameter 85mm | ||
Series 69 | ||
Dynamic Load Rating 106000N | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Limiting Speed 6700rpm | ||
Static Load Rating 191000N | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Needle Roller bearing is a double-row design with a bore diameter (d) of 60 mm, an outside diameter (D) of 85 mm, and a width (B) of 45 mm. It operates within a temperature range of -30°C to 120°C.
Standard cage
Can be lubricated by grease and oil
Related links
- INA NKIB5912-XL 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- NTN NA6912R 60 mm ID Needle Roller Thrust Bearing Needle Roller, 85 mm OD
- INA NA6914-ZW-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- INA NA6916-ZW-XL 80 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN 1R75X85X30 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN NKS65 65 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R75X85X54 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R75X85X35 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
