NTN RNA6912R 68 mm ID Roller Bearing Needle Roller, 85 mm OD

Subtotal (1 unit)*

MYR659.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR659.04

*price indicative

RS Stock No.:
453-800
Mfr. Part No.:
RNA6912R
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

68mm

Race Width

45mm

Roller Material

Steel

Outside Diameter

85mm

Number of Rows

2

Static Load Rating

191kN

Dynamic Load Rating

95.5kN

Internal Clearance

CN

Standards/Approvals

RoHS

Series

RNA6912R

Maximum Speed - Oil

6000rpm

Maximum Speed - Grease

4000rpm

Race Type

Machine-Ring

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing, designed without an inner ring, exemplifies precision engineering at its finest. Developed , it features a robust machined-ring design that ensures superior load handling capabilities. The compact dimensions of the bearing, combined with its efficient lubrication options, make it ideal for applications requiring reliable performance in confined spaces. With a maximum operating temperature of 120 °C, this bearing excels in challenging environments while maintaining optimal functionality. The RNA6912R is a testament to quality craftsmanship, ensuring longevity and operational efficiency in various industrial applications. Its lightweight construction and careful design make installation straightforward, reducing downtime and maintenance needs.

Constructed from high-quality material for improved durability and resilience

Offers both grease and oil lubrication options for versatile performance

Designed for minimised operating temperature fluctuations, ensuring reliable operation

Includes a lubrication hole for easy maintenance and longevity

Features a maximum shoulder diameter that optimises fit and performance

Developed to withstand high dynamic and static load ratings for increased reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy