Parker Filter Cartridge ZEMTE-020HH-PN3, 0.2 μm
- RS Stock No.:
- 824-861
- Mfr. Part No.:
- ZEMTE-020HH-PN3
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,985.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,985.36 |
*price indicative
- RS Stock No.:
- 824-861
- Mfr. Part No.:
- ZEMTE-020HH-PN3
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 113mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 0.2μm | |
| Series | ZEMTE | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 113mm | ||
Product Type Filter Cartridge | ||
Filtration Size 0.2μm | ||
Series ZEMTE | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker liquid filter element designed for efficient sterilisation and particulate removal from aggressive chemicals across various critical processing industries. Its robust construction ensures reliable performance in demanding applications.
Superior chemical resistance of PTFE membrane coupled with polypropylene hardware
Integrity tested prior to dispatch to ensure reliability
Validated to ASTM F838-05 methodology for trusted performance
Comprehensive range of end cap configurations for retrofitting versatility
Related links
- Parker Filter Cartridge ZEMTE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020NN-PN3, 0.2 μm
- Parker Filter Cartridge ZEHCA-620TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTA-020TT-PN3, 0.2 μm
- Parker Filter Cartridge 937950Q, 10 μm
