Parker Filter Cartridge ZEHCA-620TT-PN3, 0.2 μm
- RS Stock No.:
- 823-059
- Mfr. Part No.:
- ZEHCA-620TT-PN3
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,926.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,926.85 |
*price indicative
- RS Stock No.:
- 823-059
- Mfr. Part No.:
- ZEHCA-620TT-PN3
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 200mm | |
| Filtration Size | 0.2μm | |
| Series | ZEHCA | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 200mm | ||
Filtration Size 0.2μm | ||
Series ZEHCA | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker high capacity sterilizing grade filter designed to extend throughput and capacity, preventing premature blockage during the processing of complex pharmaceutical and biologic solutions.
Demicaps have a length of 7.9 inch (200 mm)
Filters feature a 0.2 Micron rating
Inlet and outlet connections are both 1 inch Tri-Clamp
Constructed from Polyethersulfone (PES) for reliable filtration
It meets fully validated standards including ASTM F838-05
Related links
- Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020HH-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020NN-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTA-020TT-PN3, 0.2 μm
- Parker Filter Cartridge 937881Q, 10 μm
