Parker Filter Cartridge ZEMTE-020TT-PN3, 0.2 μm
- RS Stock No.:
- 824-850
- Mfr. Part No.:
- ZEMTE-020TT-PN3
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,991.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,991.05 |
*price indicative
- RS Stock No.:
- 824-850
- Mfr. Part No.:
- ZEMTE-020TT-PN3
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 113mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 0.2μm | |
| Series | ZEMTE | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 113mm | ||
Product Type Filter Cartridge | ||
Filtration Size 0.2μm | ||
Series ZEMTE | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker liquid filter element engineered for effective sterilisation and particulate removal from aggressive chemicals across diverse processing industries. Its PTFE membrane ensures superior performance in demanding applications.
Superior chemical resistance is achieved with the PTFE membrane combined with polypropylene hardware
Integrity is tested prior to dispatch to guarantee reliability
Validated to ASTM F838-05 methodology ensuring compliance
Comprehensive range of end cap configurations supports retrofitting
Related links
- Parker Filter Cartridge ZEMTE-020HH-PN3, 0.2 μm
- Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTA-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020NN-PN3, 0.2 μm
- Parker Filter Cartridge ZEHCA-620TT-PN3, 0.2 μm
- Parker Filter Cartridge ZLSG1-020TT-PNL, 0.2 μm
