Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- RS Stock No.:
- 823-060
- Mfr. Part No.:
- ZESGE-020TT-PN3
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR3,264.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,264.59 |
*price indicative
- RS Stock No.:
- 823-060
- Mfr. Part No.:
- ZESGE-020TT-PN3
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 113mm | |
| Filtration Size | 0.2μm | |
| Series | ZESGE | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 113mm | ||
Filtration Size 0.2μm | ||
Series ZESGE | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker sterilising-grade pharmaceutical liquid filter designed for high flow and low binding filtration of pharmaceutical liquids, ensuring validated sterility and efficiency in bioburden reduction processes.
Incorporates a high flow, low binding polyethersulphone (PES) membrane for effective filtration
Offers a Micron rating of 0.20 μm for reliable sterility
Configured with 1 inch Tri-Clamp inlet and outlet connections for versatile integration
Constructed from Durable materials, including nylon, polypropylene, and silicone for longevity
Validated to meet stringent ASTM and FDA regulatory standards for safety and performance
Related links
- Parker Filter Cartridge ZEMTB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTA-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020HH-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020NN-PN3, 0.2 μm
- Parker Filter Cartridge ZEHCA-620TT-PN3, 0.2 μm
- Parker Filter Cartridge ZLSG1-020TT-PNL, 0.2 μm
