Parker Filter Cartridge ZEMTB-020NN-PN3, 0.2 μm
- RS Stock No.:
- 824-178
- Mfr. Part No.:
- ZEMTB-020NN-PN3
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,756.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,756.49 |
*price indicative
- RS Stock No.:
- 824-178
- Mfr. Part No.:
- ZEMTB-020NN-PN3
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 140mm | |
| Filtration Size | 0.2μm | |
| Series | ZEMTB | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 140mm | ||
Filtration Size 0.2μm | ||
Series ZEMTB | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Liquid Filter Element delivers exceptional sterilisation and particulate removal from aggressive chemicals in critical processing industries. This pleated capsule provides superior chemical resistance when filtering harsh acids, bases, and solvents.
High performance PTFE filter material
Durable pleated filter construction
Convenient DEMICAP capsule product style
Optimised for sterile filtration applications
Related links
- Parker Filter Cartridge ZEMTB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020HH-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTA-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEHCA-620TT-PN3, 0.2 μm
- Parker Filter Cartridge 937881Q, 10 μm
