Parker Filter Cartridge ZESGB-020TT-PN3, 0.2 μm
- RS Stock No.:
- 823-062
- Mfr. Part No.:
- ZESGB-020TT-PN3
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,374.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,374.63 |
*price indicative
- RS Stock No.:
- 823-062
- Mfr. Part No.:
- ZESGB-020TT-PN3
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 140mm | |
| Filtration Size | 0.2μm | |
| Series | ZESGB | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 140mm | ||
Filtration Size 0.2μm | ||
Series ZESGB | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker sterilising grade filter designed for efficient and validated sterile filtration of pharmaceutical liquids, ensuring high flow rates with low binding properties.
Incorporates a high flow, low binding polyethersulphone membrane
Offers fast and economical sterile filtration of pharmaceutical liquids
Validated to rigorous ASTM F838-05 liquid bacterial challenge standards
Compatible with various inlet and outlet connection sizes
Related links
- Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTA-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020HH-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020NN-PN3, 0.2 μm
- Parker Filter Cartridge ZEHCA-620TT-PN3, 0.2 μm
- Parker Filter Cartridge ZLSG1-020TT-PNL, 0.2 μm
