Parker Filter Cartridge ZEMTB-020TT-PN3, 0.2 μm
- RS Stock No.:
- 824-838
- Mfr. Part No.:
- ZEMTB-020TT-PN3
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR2,688.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,688.19 |
*price indicative
- RS Stock No.:
- 824-838
- Mfr. Part No.:
- ZEMTB-020TT-PN3
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 140mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 0.2μm | |
| Series | ZEMTB | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 140mm | ||
Product Type Filter Cartridge | ||
Filtration Size 0.2μm | ||
Series ZEMTB | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker liquid filter designed for chemical resistance, specifically catering to sterilising applications. It ensures optimal filtration performance in demanding environments while maintaining high purity levels Crucial for use in the industry.
Chemically resistant construction enhances durability and longevity
Ideal for sterilising grade filtration, maintaining safety standards
Delivers reliable performance in challenging liquid filtration scenarios
Designed to minimise contamination risk throughout the filtration process
Related links
- Parker Filter Cartridge ZEMTB-020NN-PN3, 0.2 μm
- Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTA-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020HH-PN3, 0.2 μm
- Parker Filter Cartridge ZEHCA-620TT-PN3, 0.2 μm
- Parker Filter Cartridge ZLSG1-020TT-PNL, 0.2 μm
