Parker Filter Cartridge 936708Q, 10 μm
- RS Stock No.:
- 824-462
- Mfr. Part No.:
- 936708Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,477.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,477.53 |
*price indicative
- RS Stock No.:
- 824-462
- Mfr. Part No.:
- 936708Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 170.8mm | |
| Filtration Size | 10μm | |
| Maximum Flow Rate | 600L/min | |
| Series | CN | |
| Maximum Operating Pressure | 70 bar | |
| Seal Material | Fluoroelastomer | |
| Standards/Approvals | None | |
| Filter Type | Medium Pressure | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 170.8mm | ||
Filtration Size 10μm | ||
Maximum Flow Rate 600L/min | ||
Series CN | ||
Maximum Operating Pressure 70 bar | ||
Seal Material Fluoroelastomer | ||
Standards/Approvals None | ||
Filter Type Medium Pressure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker pressure hydraulic and lube oil filter delivers precise control and stability, designed for robust performance in various hydraulic applications, ensuring efficiency and reliability under diverse operational demands.
Constructed for high-pressure applications, guaranteeing durability and extended service life
Engineered to maintain optimal flow rates, enhancing system efficiency
Integrated with Advanced sealing technology to prevent leaks and reduce maintenance
Compact design optimises installation space without compromising performance
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937874Q, 20 μm
