Parker Filter Cartridge 937763Q, 5 μm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,404.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,404.51

*price indicative

RS Stock No.:
823-496
Mfr. Part No.:
937763Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

289mm

Product Type

Filter Cartridge

Filtration Size

5μm

Overall Diameter

126mm

Series

BGT

Seal Material

Nitrile

Filter Type

Micro Glass

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element designed for efficient filtration within the BGT Filter Series, ensuring optimal performance in hydraulic systems.

Micron rating of 5 μm for enhanced filtration efficiency

Constructed with high-quality filter materials for durability

Features patented lever elements with reusable metal sleeves

Specifically designed to use genuine replacement parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy