Parker Filter Cartridge 937844Q, 5 μm
- RS Stock No.:
- 824-844
- Mfr. Part No.:
- 937844Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,621.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,621.92 |
*price indicative
- RS Stock No.:
- 824-844
- Mfr. Part No.:
- 937844Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 520mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 5μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Silicone | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 520mm | ||
Product Type Filter Cartridge | ||
Filtration Size 5μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Silicone | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element is a high-quality filtration component designed to ensure optimal fluid purification and system protection. It effortlessly collects particles, preventing their reinjection during maintenance.
High-quality filter materials maintain excellent filtration standards
Reusable LEIF sleeve provides cost-effective longevity
Exceptional 5 μm Micron rating enhances contaminant capture
Magnetic pre-filtration removes ferrous particles, extending element life
Inside-to-outside fluid flow eliminates reinjection of contaminants
Related links
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 930100Q, 20 μm
