Parker Filter Cartridge 937957Q, 20 μm
- RS Stock No.:
- 823-613
- Mfr. Part No.:
- 937957Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR687.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR687.93 |
*price indicative
- RS Stock No.:
- 823-613
- Mfr. Part No.:
- 937957Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 260mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Overall Diameter | 71mm | |
| Series | ETF | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 260mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Overall Diameter 71mm | ||
Series ETF | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element offers top-tier filtration, using high-quality Microglass materials to ensure effective operation in hydraulic systems while minimising re-contamination risks.
Utilises high quality Microglass glasfibre filter materials for superior filtration
Designed with an In to Out flow mechanism to prevent hydraulic system re-contamination
Available in multiple Micron ratings to suit various filtration needs
Guarantees premium particle removal efficiency for extended system life
Promotes dependable performance in hydraulic filtration applications
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937874Q, 20 μm
