Parker Filter Cartridge 938913Q, 10 μm
- RS Stock No.:
- 823-811
- Mfr. Part No.:
- 938913Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,401.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,401.98 |
*price indicative
- RS Stock No.:
- 823-811
- Mfr. Part No.:
- 938913Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 280.9mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Series | GMF | |
| Maximum Operating Pressure | 20 bar | |
| Seal Material | Fluoroelastomer | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 280.9mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Series GMF | ||
Maximum Operating Pressure 20 bar | ||
Seal Material Fluoroelastomer | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed specifically for GMF Series medium pressure inline hydraulic oil filters, ensuring optimal filtration performance.
Available in various Micron ratings of 2, 5, 10, and 20
Offers a maximum allowable flow rate of 600 L/min (158 GPM)
Constructed with Quantumfiber for enhanced filtration efficiency
Features a coreless design for easy installation
Built with Fluorelastomer Seals for robust durability
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937874Q, 20 μm
