Parker Filter Cartridge 937741Q, 2 μm
- RS Stock No.:
- 823-896
- Mfr. Part No.:
- 937741Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,035.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,035.97 |
*price indicative
- RS Stock No.:
- 823-896
- Mfr. Part No.:
- 937741Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 479mm | |
| Filtration Size | 2μm | |
| Overall Diameter | 126mm | |
| Series | BGT | |
| Seal Material | Nitrile | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 479mm | ||
Filtration Size 2μm | ||
Overall Diameter 126mm | ||
Series BGT | ||
Seal Material Nitrile | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element offers efficient filtration designed for high-performance applications, ensuring optimal operation within hydraulic systems. It showcases Advanced technology tailored for durability and reliability in demanding environments.
Utilises high-quality filter materials for exceptional filtration efficiency
Features patented Leif elements with a reusable metal sleeve for added sustainability
Compatible with the BGT Filter Series to enhance overall system performance
Nitrile seal material ensures resilience against hydraulic fluids
Related links
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 930100Q, 20 μm
