Parker Filter Cartridge 937874Q, 20 μm
- RS Stock No.:
- 824-892
- Mfr. Part No.:
- 937874Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR928.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR928.89 |
*price indicative
- RS Stock No.:
- 824-892
- Mfr. Part No.:
- 937874Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 190mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Silicone | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 190mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Silicone | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element offers Advanced filtration for the IN-AGB series, ensuring effective performance and reliability in various applications.
Features high-quality filter materials for optimal filtration
Incorporates a reusable metal sleeve for sustainable use
Designed with Eco element technology to enhance efficiency
Compatible with the IN6 filter housing series for easy integration
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- Parker Filter Cartridge 938896Q, 5 μm
- Parker Filter Cartridge 937902Q, 10 μm
- Parker Filter Cartridge 937773Q, 10 μm
