Parker Filter Cartridge 937773Q, 10 μm
- RS Stock No.:
- 823-786
- Mfr. Part No.:
- 937773Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,478.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,478.91 |
*price indicative
- RS Stock No.:
- 823-786
- Mfr. Part No.:
- 937773Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 825mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Overall Diameter | 203mm | |
| Series | BGT | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 825mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Overall Diameter 203mm | ||
Series BGT | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element is a hydraulic filter component designed to ensure efficient filtration in the BGT Filter Series, utilising high-quality filter materials.
Constructed using premium filter materials for reliable performance
Includes a reusable metal sleeve, promoting the use of genuine parts
Designed to fit BGT16 filter housings, ensuring compatibility
Features a Micron rating of 10 μm for effective filtration
Can withstand a maximum pressure differential of 10 bar
