Parker Filter Cartridge 944851Q, 10 μm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,053.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,053.07

*price indicative

RS Stock No.:
823-491
Mfr. Part No.:
944851Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Filtration Size

10μm

Maximum Flow Rate

1700L/min

Series

GLF

Maximum Operating Pressure

10 bar

Seal Material

Nitrile

Standards/Approvals

ISO 2941

Filter Type

Fibre

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker hydraulic filter replacement element designed to enhance filtration efficiency in hydraulic systems. Its primary function is to provide reliable contamination control, ensuring equipment longevity and optimal performance.

Combines high efficiency filtration with low-cost installation

Available with Micron ratings ranging from 2 to 20 for tailored filtration

Rated for a bypass valve pressure of 3.5 bar

Designed for compatibility with GLF size 1 filters

Constructed with robust nitrile seal material for reliability

Operates effectively within temperatures from -40 to 212 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy