Parker Filter Cartridge 938896Q, 5 μm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR799.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR799.67

*price indicative

RS Stock No.:
823-477
Mfr. Part No.:
938896Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Overall Length

156.6mm

Filtration Size

5μm

Series

GMF

Maximum Operating Pressure

20 bar

Seal Material

Fluoroelastomer

Standards/Approvals

ISO 2941

Filter Type

Fibre

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker filter element designed for medium pressure inline hydraulic applications, offering reliable filtration performance while enhancing system efficiency and longevity through Advanced engineering.

Patented eco-friendly design reduces waste by up to 50%, lowering disposal costs

Glass Fibre media ensures maximum filter efficiency over an extended lifetime

Available in multiple Micron ratings including 2, 5, 10, and 20 for varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy