Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- RS Stock No.:
- 823-694
- Mfr. Part No.:
- ZCPP1-1.0B
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,027.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,027.32 |
*price indicative
- RS Stock No.:
- 823-694
- Mfr. Part No.:
- ZCPP1-1.0B
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 250mm | |
| Filtration Size | 1μm | |
| Series | PEPLYN PLUS | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 250mm | ||
Filtration Size 1μm | ||
Series PEPLYN PLUS | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker polypropylene liquid prefilter designed for the clarification and pre-stabilisation of process liquids. Its innovative structure supports various utility solutions while ensuring optimum filtration.
Designed for liquid clarification and prefiltration with a Micron rating of 1 μm
Constructed with pleated polypropylene filter material for enhanced performance
Capable of operating at temperatures up to 70°C (158°F)
Complies with FDA 21 CFR Part 177 and current EC1935/2004 standards
Features a sturdy construction with polypropylene supports and a 316L stainless steel end cap insert
Related links
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 937763Q, 5 μm
