Parker Filter Cartridge 936707Q, 5 μm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,757.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,757.54

*price indicative

RS Stock No.:
824-456
Mfr. Part No.:
936707Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Overall Length

170.8mm

Filtration Size

5μm

Maximum Flow Rate

600L/min

Series

CN

Maximum Operating Pressure

70 bar

Seal Material

Fluoroelastomer

Standards/Approvals

None

Filter Type

Medium Pressure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker hydraulic filter element cartridge engineered for precise fluid control in dynamic environments, ensuring efficient operation and reliability in various systems. Its robust design enhances performance while meeting stringent technical specifications.

Constructed for high durability to withstand harsh operating conditions

Designed for optimal flow control, minimising pressure drops

Compatible with a wide range of fluids, ensuring versatility in applications

Utilises Advanced materials for enhanced longevity and reduced maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy