Eaton xEffect Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type B, 10 kA 456

Subtotal (1 unit)*

MYR8,602.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,602.12

*price indicative

RS Stock No.:
263-435
Mfr. Part No.:
306424 FRCdM-63/4/003-G/B+-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

FRCdM

Series

xEffect

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 62423, IEC/EN 61008, VDE 0664-400, VE E 8601

Depth

70mm

Width

80mm

Height

71mm

Breaking Capacity

10kA

Break Time

10 ms

Rated AC Voltage

456

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect - FRCdM Type B+ residual current circuit breaker is a robust and reliable device designed for industrial and advanced commercial applications. Ideal for environments requiring high-performance safety solutions, this four-pole breaker delivers exceptional protection against electrical faults and leakage currents. Designed to meet the rigorous demands of modern infrastructures, it ensures the continuous safety of electrical systems by automatically disconnecting in the event of an imbalance. With a sleek design and compact dimensions, the xEffect range integrates seamlessly into existing switchgear, providing peace of mind and enhanced compliance with industry standards. The combination of advanced features and top-tier performance makes this product a vital component in safeguarding electrical installations.

Ensures enhanced safety through automatic disconnection in fault situations

Compact design allows for easy installation in limited spaces

Four-pole configuration is suitable for diverse applications

Robust compliance with international standards ensures reliability

Offers high operational current capacity for demanding environments

Sensitivity to all current types enhances protection against faults

Back-up fuse rating allows for adaptable installations

Extended lifespan guarantees long-term performance, reducing maintenance costs

Dual color status indicator provides clear visibility of operational status

Environmentally friendly design complies with RoHS requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy