Eaton FRCdM Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type B, 630 A, 220 V dc 240V ac
- RS Stock No.:
- 183-3549
- Distrelec Article No.:
- 304-21-859
- Mfr. Part No.:
- 167894 FRCDM-63/4/003-G/B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,053.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,053.16 |
*price indicative
- RS Stock No.:
- 183-3549
- Distrelec Article No.:
- 304-21-859
- Mfr. Part No.:
- 167894 FRCDM-63/4/003-G/B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | FRCdM | |
| Range | FRCdM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008, IEC/EN 62423 | |
| Depth | 70.5mm | |
| Width | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 630A | |
| Application | Industrial | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 220V dc | |
| Earth Leakage Protection Type | Type B | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series FRCdM | ||
Range FRCdM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008, IEC/EN 62423 | ||
Depth 70.5mm | ||
Width 76mm | ||
Height 80mm | ||
Breaking Capacity 630A | ||
Application Industrial | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 220V dc | ||
Earth Leakage Protection Type Type B | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- CZ
Eaton RCD Switch, 240V AC / 220V DC Voltage Rating, Screw Terminals - FRCDM Series - 167894 FRCDM-63/4/003-G/B
Safeguard your home or workplace against electric hazards and the risk of fire with this RCD switch from Eaton. As it's an RCCB device, you can use it with a fuse or circuit breaker for assured residual current protection to BS EN 61008. It works by continuously monitoring connected circuits for earth leakage. The type-B tripping characteristic means it breaks the circuit when currents of 3 to 5 times the rated load are detected. Because it's a modular-style device, you can easily add on auxiliary contacts and restarting devices to enhance your electrical safety systems.
Features & Benefits
• Lifespan of more than 4,000 electrical and 20,000 mechanical operations for long-term use
• Short delay of 10ms allows transient currents to pass through to minimise nuisance tripping
• Contact position and trip indicators for ease of use
• Wide operating temperature range between -25°C and +60°C for use in harsh conditions
What's the ingress protection rating of this RCD switch?
This RCD switch has an IP40 rating, so it's protected against stray wires and screws. An IP54 rating is possible with the addition of a moisture-proof enclosure to help protect it from dust and water splashes.
Note
Eaton formerly known as Moeller
Related links
- Eaton FRCdM Series Residual Current Circuit Breaker 3+N-Pole Type B 220 V dc 240V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 4-Pole Type B 220 V dc 240V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 3-Pole Type B 220 V dc 240V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 30 mA 132V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 630 A 415V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 4-Pole Type B 220 V dc 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456V ac
