Eaton xEffect Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type B, 10 kA 456V ac
- RS Stock No.:
- 263-433
- Mfr. Part No.:
- 306421 FRCdM-63/4/003-G/Bfq-400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,241.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,241.97 |
*price indicative
- RS Stock No.:
- 263-433
- Mfr. Part No.:
- 306421 FRCdM-63/4/003-G/Bfq-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCdM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 61439 | |
| Width | 71mm | |
| Height | 80mm | |
| Depth | 70mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 456V ac | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCdM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 61439 | ||
Width 71mm | ||
Height 80mm | ||
Depth 70mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 456V ac | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xEffect FRCdM product revolutionises residual current circuit-breaking with its advanced Type Bfq design. Tailored for both industrial and advanced commercial applications, it ensures exceptional safety and performance, accommodating a wide voltage range. The four-pole configuration is equipped to handle demanding electrical environments, supporting ratings of up to 63A. Built with compliance to rigorous standards, this device boasts a dual function capability, making it a reliable component in any switchgear system. Its robust construction and lightweight design allow for versatile installation options, ensuring maintenance of operational integrity even under varied conditions. With a focus on efficiency and user-friendliness, the xEffect FRCdM guarantees peace of mind, making it an essential addition for professionals dedicated to top-tier electrical safety.
Designed for maximum safety in commercial applications
Four-pole configuration ensures comprehensive protection
Supports a range of voltage ratings for broader adaptability
Combines robust efficiency with a space-saving build
Quick attachment mechanism simplifies installation
Adopts advanced sensitivity types for reliable fault detection
Enhances user safety with a high degree of protection
Meets international standards for quality and performance
Robust auxiliary contact lifespan for dependable operation
Convenient terminal capacity accommodates various wiring types
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B 50 V dc 456
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 630 A 415V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 3+N-Pole Type B 220 V dc 240V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 30 mA 132V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 415V ac
