Eaton xEffect Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type B, 10 kA, 50 V dc 456
- RS Stock No.:
- 262-969
- Mfr. Part No.:
- 306418 FRCdM-40/4/003-G/Bfq-400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,504.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,504.16 |
*price indicative
- RS Stock No.:
- 262-969
- Mfr. Part No.:
- 306418 FRCdM-40/4/003-G/Bfq-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCdM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Standards/Approvals | VE E 8601, IEC/EN 62423, IEC/EN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 70mm | |
| Depth | 71mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Rated DC Voltage | 50V dc | |
| Rated AC Voltage | 456 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCdM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Standards/Approvals VE E 8601, IEC/EN 62423, IEC/EN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Width 70mm | ||
Depth 71mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Rated DC Voltage 50V dc | ||
Rated AC Voltage 456 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xEffect - FRCdM Type Bfq RCCB is designed to deliver exceptional performance and reliability in residential and industrial electrical applications. This advanced residual current circuit breaker combines high operational ratings with robust specifications to ensure maximum safety. It features a four-pole configuration, capable of handling both AC and Advanced Commercial applications with ease. The products compact dimensions allow for straightforward integration into existing setups, while its impressive tripping time ensures rapid response during fault conditions. With numerous certifications, including IEC/EN 62423 and ÖVE E 8601, this RCCB guarantees adherence to the highest safety standards, making it an essential choice for safety-conscious installations.
Offers enhanced design verification as per IEC/EN 61439
Displays a degree of protection up to IP40 with suitable enclosure
Features a surge-proof impulse withstand current for reliable operations
Equipped with twin-purpose terminals for easy wiring configurations
Supports a wide range of operational voltages for flexible applications
Indicates status with distinctive white and blue colouring
Constructed for easy mounting on DIN rails with adjustable latch positions
Mechanical lifespan rated for an impressive 20,000 operations
Provides safety with finger and hand touch protection
Related links
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 30 mA 132V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay 415V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 3+N-Pole Type B 220 V dc 415
- Eaton FRCdM Series Residual Current Circuit Breaker 3-Pole Type B 220 V dc 415
