Eaton FRCdM Series Residual Current Circuit Breaker, 40A, 3+N-Pole, 30 mA, Type B, 500 A, 220 V dc 415

Subtotal (1 unit)*

MYR5,282.80

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,282.80

*price indicative

RS Stock No.:
183-3553
Mfr. Part No.:
179531 FRCDM-40/4/003-G/BFQ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

3+N

Range

FRCdM

Series

FRCdM

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EN 45545-2, IEC/EN 61008, IEC 61373

Height

80mm

Width

76mm

Depth

70.5mm

Breaking Capacity

500A

Earth Leakage Protection Type

Type B

Rated DC Voltage

220V dc

Application

Industrial

Tripping Mechanism

Electromagnetic

Rated AC Voltage

415

COO (Country of Origin):
CZ

Eaton RCD Switch, 40A Current Rating, 30mA Trip Sensitivity - FRCDM Series - 179531 FRCDM-40/4/003-G/BFQ


Protect against electric shocks with this residual current device (RCD) switch from Eaton. It's designed to safeguard people against earth leakages that could result in electrocution and also helps to reduce the risk of electrical fires. For reliability and safety, the digital unit continually monitors your system for any potential leakages and alerts you to potential tripping hazards before they happen. The enhanced current sensitivity of the RCD makes it suitable to use with variable frequency drives. It clips onto a DIN rail for fast and tool-free mounting. An IP20 rating assures you this device is finger and touch-safe and protected against objects larger than 12mm.

Features & Benefits


• Long mechanical lifespan of up to 20,000 operations for consistent reliability throughout an extended service life

• Two DIN rail latching positions, so you can choose the mounting position that best suits your application

• Wide operating temperature range of -25°C to +60°C, so it's able to withstand extreme environments

Does heat cause this RCD to age quickly?


This RCD is thermally stable, which means it won't suffer ill effects in the presence of heat. It's protected against both normal and abnormally high temperatures, such as those generated by an electrical fire.

Eaton Residual Current Circuit Breakers (RCDs) - FRCdM Series Types B, B+ and Bfq


The FRCdM series of residual current devices from Eaton form part of the xEffect range providing the highest RCD protection for both people and appliances. These devices allow for permanent indication of actual electrical leakage with built in digital features.These types B, B+ and Bfq RCCBs detect AC pulsating, DC residual and smooth DC residual currents.

Type B RCCBs are the standard type and are sensitive to all residual current flows up to 1 kHZ. Type B+ devices are sensitive to all residual currents while also being equipped with a special tripping curve that limits the trip current to max. 420 mA for frequencies up to 20 kHz (Type B+ also meets superior fire protection regulations according to VDE 0664-400). Type Bfq devices meanwhile can tolerate system-induced earth leakage currents at higher frequencies up to 50 kHz.

Features and Benefits


• All-current sensitive residual current device for fault or additional protection

• Digital Features

• System Monitoring: Preventive information / warning before the RCD trips in case of leakage currents

• Integrated auxiliary contact

• Local Indication through 3 LEDs

• 4-pole types can also be used as 2-pole devices for photovoltaic applications

• New level of accuracy - reduced unwanted tripping

• No monthly test required

• Comprehensive range of accessories

• Real contact position indicator

• Fault current tripping indicator

• Automatic re-setting possible

• Transparent designation plate

What type of RCD do I need?


An RCD is a protective and potentially life saving device designed to keep electrical installations protected from nuisance trips, short circuits and overloads, whilst also protecting against electric shocks and electrocution when there is bare or faulty wiring, or earth leakage. The device will automatically cut out the power supply when a fault is detected.

Fixed RCDs are commonly installed in a fuse box and can protect multiple circuits. RCDs located within a consumer unit are mostly passive which allows household appliances to re-establish normal operation when the circuit power is reset.

Socket-Outlet RCDs provide individual protection to the person who is in contact with the equipment, making them an integral tool for electricians. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.

Portable RCD plugs also only provide individual protection to the person who is in contact with the equipment. They plug-in to any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. Ideally suited for use with outside power tools which could become dangerous if they were suddenly reactivated.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy