Eaton FRCdM Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type B, 10 kA, 220 V dc 240V ac
- RS Stock No.:
- 183-3547
- Distrelec Article No.:
- 300-42-673
- Mfr. Part No.:
- 167893 FRCDM-40/4/003-G/B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,886.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,886.50 |
*price indicative
- RS Stock No.:
- 183-3547
- Distrelec Article No.:
- 300-42-673
- Mfr. Part No.:
- 167893 FRCDM-40/4/003-G/B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | FRCdM | |
| Range | FRCdM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 45545-2, IEC 61373, IEC/EN 61008 | |
| Width | 76mm | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | Type B | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Rated DC Voltage | 220V dc | |
| Rated AC Voltage | 240V ac | |
| Application | Residential, Commercial | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series FRCdM | ||
Range FRCdM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN 45545-2, IEC 61373, IEC/EN 61008 | ||
Width 76mm | ||
Height 80mm | ||
Depth 70.5mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type Type B | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Rated DC Voltage 220V dc | ||
Rated AC Voltage 240V ac | ||
Application Residential, Commercial | ||
- COO (Country of Origin):
- CZ
Eaton RCCB, 40 A Current Rating, DIN Rail Mount Mounting Style - 167893 FRCDM-40/4/003-G/B
This digital residual current circuit-breaker from Eaton, with a current rating of 40A and trip sensitivity of 30mA, offers advanced protection for industrial and commercial applications. With a Type B tripping characteristic and 4 poles, it provides surge-proof performance with a breaking capacity of 500A.
Features & Benefits
• All-current sensitive for precise operation
• DIN rail mount for easy installation
• Screw terminal contact type for secure connections
• Time delay feature for flexibility in circuit protection
• Surge-proof design for enhanced durability
Applications
• Ideal for use in switchgear for industrial and advanced commercial applications
• Suitable for environments requiring reliable residual current protection
Can it be used in industrial settings?
Yes, it is designed for switchgear in industrial and advanced commercial applications.
Will it provide surge-proof operation?
This RCCB offers surge-proof performance with a maximum breaking capacity of 500A.
Is the installation process easy?
Yes, the DIN rail mount design allows for quick and convenient installation.
Can it be used in environments with specific protection requirements?
Yes, it is suitable for environments requiring reliable residual current protection.
Does it offer flexible protection options?
Yes, the time delay feature provides flexibility in circuit protection settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton FRCdM Series Residual Current Circuit Breaker 4-Pole Type B 220 V dc 240V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 30 mA 132V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay 415V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B 50 V dc 456
- Eaton FRCdM Series Residual Current Circuit Breaker 3+N-Pole Type B 220 V dc 415
- Eaton FRCdM Series Residual Current Circuit Breaker 4-Pole Type B 220 V dc 240V ac
