Eaton xEffect Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type B, 10 kA 456V ac
- RS Stock No.:
- 262-971
- Mfr. Part No.:
- 306423 FRCdM-40/4/003-G/B+-400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,900.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,900.51 |
*price indicative
- RS Stock No.:
- 262-971
- Mfr. Part No.:
- 306423 FRCdM-40/4/003-G/B+-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | FRCdM | |
| Series | xEffect | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | VDE 0664-400, IEC/EN 61008, IEC/EN 62423, ÖVE E 8601 | |
| Mount Hole Size | M5 | |
| Depth | 80mm | |
| Width | 70mm | |
| Height | 71mm | |
| Breaking Capacity | 10kA | |
| Break Time | 10 ms | |
| Rated AC Voltage | 456V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range FRCdM | ||
Series xEffect | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals VDE 0664-400, IEC/EN 61008, IEC/EN 62423, ÖVE E 8601 | ||
Mount Hole Size M5 | ||
Depth 80mm | ||
Width 70mm | ||
Height 71mm | ||
Breaking Capacity 10kA | ||
Break Time 10 ms | ||
Rated AC Voltage 456V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xEffect - FRCdM is a state-of-the-art residual current circuit breaker designed for robust industrial and advanced commercial applications. Engineered to uphold the highest standards of safety, this device seamlessly combines innovation with reliability, ensuring effective protection against electrical faults. Designed to operate under various voltage ratings, it features sensitivity to all current types, making it an indispensable component in safeguarding electrical installations. With a compact footprint and environmentally friendly design, the xEffect - FRCdM not only adheres to rigorous international certification standards but also promises a long operational lifespan ideal for demanding settings. Experience peace of mind with a product that harmoniously balances safety, efficiency, and technological sophistication.
Provides enhanced protection with high short-circuit strength
Features a surge-proof design for durability in challenging conditions
Supports quick attachment for easy installation on DIN rails
Showcases excellent thermal stability for varied operating temperatures
Offers multiple degrees of protection based on installation requirements
Includes a unique status indication system for user-friendly monitoring
Possesses a high tolerance for mechanical stress with an extended operational lifespan
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B 50 V dc 456
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B 220 V dc 415V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 30 mA 132V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay 415V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456
