Eaton xEffect Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type B, 500 A, 220 V dc 415V ac

Subtotal (1 unit)*

MYR6,391.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,391.61

*price indicative

RS Stock No.:
263-280
Mfr. Part No.:
306422 FRCdM-25/4/003-G/B+-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Series

xEffect

Range

FRCdM

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Standards/Approvals

VDE 0664400, IECEN 61008, ÖVE E 8601, RoHS, IECEN 64

Terminal Type

Twin-Purpose Terminal

Depth

80mm

Height

71mm

Width

70mm

Breaking Capacity

500A

Rated AC Voltage

415V ac

Rated DC Voltage

220V dc

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Moeller xEffect FRCdM Type B+ RCCB is engineered for superior safety and reliability in industrial and advanced commercial applications. Designed to operate within voltage ratings of 240V to 456V AC, this four-pole residual current circuit breaker meets stringent compliance standards, ensuring peace of mind for users. With an impressive fault current sensitivity of 30 mA, it effectively protects against electrical hazards while providing robust insulation and circuit protection. Its ergonomic design boasts a compact build and quick attachment mechanisms for easy installation on DIN rails. Perfect for discerning users seeking a high-performance circuit protection solution, this device exemplifies cutting-edge engineering in electrical safety.

Four-pole configuration ensures comprehensive circuit coverage

Sensitivity to all current types significantly enhances user safety

Quick attachment method allows for rapid and hassle-free installation

Compact dimensions make it suitable for various installation environments

Robust fault current ratings safeguard against potential electrical failures

User-friendly design facilitates clear status indication with visual cues

Engineered for adherence to European compliance standards for reliable performance

Exceptional lifespan in electrical operations ensures durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy